Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256DA110T-I/PT
Order Code3635483
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256DA110T-I/PT
Order Code3635483
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJDA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's84I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size24KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ DA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC24 Family PIC24FJDA Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (15-Jan-2018)
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
RAM Memory Size
24KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ DA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001