Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.510 |
| 25+ | €6.880 |
| 100+ | €6.730 |
| 250+ | €6.570 |
Product Information
Product Overview
The PIC24FJ256GB206-I/PT is a 16-bit Flash Microcontroller for USB related applications that can benefit from the 16-bit MCU, USB and 96kB RAM. The USB On-The-Go (USB OTG) module provides on-chip functionality as a target device, compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB Host Negotiation Protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB enabled applications on a microcontroller platform. The Peripheral Pin Select (PPS) feature allows most digital peripherals to be mapped over a fixed set of digital I/O pins. Users may independently map the input and/or output of any one of the many digital peripherals to any one of the I/O pins.
- Universal serial bus - Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
- High-performance CPU - modified harvard architecture and up to 16 MIPS operation at 32MHz
- Power management - on-chip voltage regulator of 1.8V and switch between clock sources in real time
- 10-bit/up to 24-channel analog-to-digital (A/D) converter
- Configurable open-drain outputs on digital I/O ports
- Fail-safe clock monitor (FSCM) operation
- On-chip LDO regulator
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
- JTAG boundary scan support
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
256KB
TQFP
I2C, SPI, UART, USB
16Channels
2.2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
64Pins
52I/O's
96KB
10Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate