Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512L-80I/PF
Order Code1778491
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
30.546 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.630 |
| 25+ | €10.660 |
| 100+ | €9.650 |
| 250+ | €9.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512L-80I/PF
Order Code1778491
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's85I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC32MX795F512L-80I/PF is a PIC32MX795F5 series 32bit microcontroller with graphics interface, USB, CAN, and integrated 10/100 Mbit Ethernet MAC and industry-leading connectivity and peripheral options enables user to build embedded connectivity-based applications. This MCU is fully supported by the MPLAB® Harmony integrated software framework, which features software solutions to accelerate your application development.
- MIPS16e® mode for up to 40% smaller code size, code-efficient (C and assembly) architecture
- 0.9% internal oscillator (on some variants), programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
- Low-power management modes (sleep and idle), integrated power-on reset, brown-out reset
- Interface to external graphics controller
- Flexible and independent ADC trigger sources
- Five output compare, five input capture, real-time clock and calendar module
- USB 2.0-compliant full-speed OTG controller, 10/100Mbps Ethernet MAC with MII and RMII interface
- 2.0B active with DeviceNet™ addressing support
- 100 pin TQFP package, operating temperature range from -40 to 85°C
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 1 - Unlimited
Device Core
PIC32
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
RAM Memory Size
128KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PIC32MX795F512L-80I/PF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009651