Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512L-80I/PT
Order Code1778492
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
25.964 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.330 |
| 25+ | €9.220 |
| 100+ | €8.640 |
| 250+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€10.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512L-80I/PT
Order Code1778492
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's85I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC32MX795F512L-80I/PT is a 32-bit microcontroller with a graphics interface, USB, CAN, and Ethernet. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine.
- Operating conditions: 2.3V to 3.6V, 512 + 12KB program memory, 128KB data memory
- Core: 80MHz/105 DMIPS MIPS32® M4K®, MIPS16e® mode for up to 40% smaller code size
- Code-efficient (C and assembly) architecture, single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- Clock management: 0.9% internal oscillator, programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
- Class B safety library, IEC 60730
- Debugger development support: in-circuit and in-application programming
- Unlimited program and six complex data breakpoints, IEEE 1149.2-compatible (JTAG) boundary scan
- Industrial temperature range from -40°C to 85°C
- 64-lead TQFP (thin quad flatpack) package
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
-
Device Core
PIC32
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
RAM Memory Size
128KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PIC32MX795F512L-80I/PT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003331
Product traceability