Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.240 |
25+ | €13.050 |
100+ | €11.830 |
250+ | €11.590 |
Product Information
Product Overview
The PIC32MZ2048ECH064-I/PT is a 32-bit 64-pin 2048kB Embedded Connectivity Microcontroller features audio and graphics interfaces, HS USB, Ethernet and advanced analogue. The MIPS32® microAptiv™ microprocessor core is the heart of the PIC32MZ EC family device processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The MIPS32® microAptiv™ microprocessor core in PIC32MZ EC family devices contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The processor core execution unit implements a load/store architecture with single-cycle ALU operations (logical, shift, add, subtract) and an autonomous multiply/divide unit.
- Dual panel flash for live update support
- 10-bit, 500kSPS and 24-channel ADC module
- Memory management unit for optimum embedded OS execution
- SPI/I²S interfaces for audio processing and playback
- High-speed USB device/host/OTG
- 10/100Mbps Ethernet MAC with MII and RMII interface
- Code-efficient (C and assembly) architecture
- Low-power management modes (idle and sleep)
- Peripheral - Peripheral pin select (PPS) functionality to enable function remap
- Audio/graphics/touch HMI - SPI and I²C™ audio data control interface and PMP graphics interface
- Advanced analogue - Flexible and independent ADC trigger sources
- Debugger development support - In-circuit and in-application programming
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
2MB
TQFP
Ethernet, I2C, SPI, UART, USB
24Channels
2.3V
-40°C
Surface Mount
PIC32MZ DA
MSL 1 - Unlimited
PIC32 MZ
200MHz
64Pins
53I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate