Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.930 |
25+ | €13.690 |
100+ | €12.550 |
250+ | €11.410 |
Product Information
Product Overview
PIC32MZ2048EFM144-I/Pl is a PIC32MZ EF family offers a high-performance MCU running up to 252MHz with up to 2MB flash and 512KB SRAM targeting connectivity applications in industrial, automotive, IOT , Graphics(HMI) and motor control market segments. It supports security features such as crypto engine with RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC), advanced memory protection: peripheral and memory region access. Control. Direct Memory Access (DMA): eight channels with automatic data size detection and programmable cyclic redundancy check (CRC).
- Operating conditions: 2.1V to 3.6V, -40°C to +85°C, DC to 252MHz
- Core: 252MHz M-class, 16KB I-Cache, 4KB D-Cache and FPU for 32bit and 64bit floating point math
- Clock management: programmable PLLs and oscillator clock sources, FSCM, WDT, DMT and fast wake-up
- Power management: low-power modes (sleep and idle), POR and BOR
- Memory interfaces: 50MHz external bus interface (EBI) and 50MHz serial quad interface (SQI)
- Graphics interface: EBI or PMP, audio data: I2S, LJ and RJ and audio control interfaces: SPI and I2C
- High-speed (HS) communication interfaces (with dedicated DMA)
- Direct Memory Access (DMA): eight channels with automatic data size detection and CRC
- 144- LQFP package
- Operating temperature range from -40°C to +85°C
Technical Specifications
PIC32 Family PIC32MZEF Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
48Channels
2.1V
-40°C
Surface Mount
PIC32MZ EF
MSL 3 - 168 hours
PIC32
200MHz
144Pins
120I/O's
512KB
12Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate