Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.200 |
Product Information
Product Overview
The PKSERIAL-SPI1 is a PICkit serial SPI demo board demonstrates SPI serial communications and operation of the following devices 2K SPI bus serial EEPROM(25LC020A), thermal sensor with SPI interface(TC77-5.0), 2.7V 12bit A/D Converter with SPI Serial Interface(MCP3201), 12bit DAC with Internal VREF and SPI Interface(MCP4822), single/dual digital potentiometer with SPI Interface(MCP41010), single ended, rail to rail I/O, low Gain PGA(MCP6S92) and 8bit I/O expander with serial interface(MCP23S08).
- Seven unique devices with SPI interfaces
- Test points on the SPI bus and most of the devices
- Connector for directly connecting to an SPI bus or PICkit serial analyser
Contents
PICkit serial I2C demo board, Analog and interface products demonstration boards CD ROM, User guide.
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
PICkit Serial SIP Demo Board, CD-ROM, PICkit Serial SIP Demo Board Users Guide
No SVHC (21-Jan-2025)
PIC
-
Development Boards
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate