Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoQT60168C-ASG
Order Code1972025
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.120 |
| 25+ | €4.710 |
| 100+ | €4.260 |
| 2000+ | €4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoQT60168C-ASG
Order Code1972025
Technical Datasheet
IC Interface TypeSPI
Output InterfaceSPI
Supply Voltage Min3V
Sensor Case StyleTQFP
Supply Voltage Max5.5V
Sensor Case / PackageTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
105°C
MSL
-
Output Interface
SPI
Sensor Case Style
TQFP
Sensor Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033