Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.710 |
Product Overview
RN131C/RM is a ultra low power WiFi 802.11 b/g surface mount module with on board antenna and U. FL connector. The WiFi module incorporates a 2.4GHz radio, processor, TCP/IP stack, real time clock, crypto accelerator, power management, and analog sensor interfaces. The module is preloaded with software to simplify integration and minimize application development. In the simplest configuration, the hardware requires only four connections (PWR, TX, RX, and GND) to create a wireless data connection. Additionally, the sensor interface provides temperature, audio, motion, acceleration, and other analog data without requiring additional hardware. The module is programmed and controlled with a simple ASCII command language. Once the module is set up, it can scan to find an access point, associate, authenticate, and connect over any WiFi network.
- Ultra low power with 4uA sleep, 40mA Rx, 210mA Tx
- High throughput, 1Mbps sustained data rate with TCP/IP and WPA2
- Small, compact surface mount module
- On board ceramic chip antenna and U. FL connector for external antenna
- UART hardware interface
- 10 general purpose digital I/O pins, 8 analog sensor interfaces
- Real time clock for wakeup and time stamping
- Accepts 3.3V regulated or 2V to 3V battery
- On board ECOS -OS, TCP/IP stacks
- Commercial grade temperature (0°C to 70°C)
Applications
Wireless, Communications & Networking, Industrial, Sensing & Instrumentation, Automation & Process Control, Medical
Technical Specifications
2.48GHz
Wireless Connectivity
No SVHC (25-Jun-2025)
UART
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate