Print Page
Image is for illustrative purposes only. Please refer to product description.
1.958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.950 |
5+ | €13.670 |
Price for:Each
Minimum: 1
Multiple: 1
€14.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM105
Order Code2932051
Technical Datasheet
RF ModulationFSK, GFSK, LoRa
Data Rate Max300Kbps
Frequency Max870MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power14dBm
Module InterfaceI2C, SPI, UART
Supply Current38.9mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RN2483 low-power long range LoRa technology transceiver module provides an easy-to-use, low-power solution for long range wireless data transmission. The RN2483 module complies with the LoRaWAN Class A protocol specifications. It integrates RF, a baseband controller, command Application Programming Interface (API) processor, making it a complete long range solution.
- On-Board LoRaWAN™ Protocol Stack
- ASCII Command Interface over UART
- Compact form factor of 17.8mm x 26.7mm x 3.34mm size
- Castellated SMT pads for easy and reliable PCB mounting
- European RED certified radio module
Technical Specifications
RF Modulation
FSK, GFSK, LoRa
Frequency Max
870MHz
Supply Voltage Min
2.1V
Transmit Power
14dBm
Supply Current
38.9mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011