Print Page

Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.890 |
25+ | €10.150 |
100+ | €10.140 |
250+ | €9.940 |
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RMBEC133
Order Code2835936
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-92.5dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully certified Bluetooth® version 4.1 Module
- On-board Bluetooth low energy 4.1 stack
- ASCII command interface API over UART
- Device Firmware Upgrade (DFU) over UART or Over the Air (OTA)
- Microchip Low-energy Data Profile (MLDP) for serial data applications
- Remote commands over-the-air
- 64 KB internal flash
- Compact form factor: 11.5mm x 19.5mm x 2.5mm
- Temperature range from -30°C to +85°C
- Low-power consumption
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-92.5dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.8V
Signal Range Max
100m
Bluetooth Class
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability