Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM130
Order Code2907904
Product RangeRN4870 Series
Technical Datasheet
183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
25+ | €8.710 |
100+ | €8.590 |
250+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4870-I/RM130
Order Code2907904
Product RangeRN4870 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate10Kbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRN4870 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fully qualified Bluetooth® 4.2 low energy module with firmware 1.30 version. It is suitable for use in health/medical devices, sports activity/fitness meters, beacon applications, Internet of Things (IoT) Sensor Tag, remote control, wearable smart devices and accessories, smart energy/smart home and industrial control.
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART, UART transparent service for serial data applications
- Scripting engine for hostless operation
- Beacon private service for beacon services
- Remote configuration over the air
- Secure AES128 encryption, keyboard I/O authentication
- GAP, GATT, SM, L2CAP and integrated public profiles
- Customer can create up to five public and four private services
- Software configurable role as peripheral or central and client or server
- Shielding and on-board antenna and 33 number of pins
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
10Kbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
RN4870 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00366
Product traceability