Print Page
219 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.630 |
| 25+ | €6.600 |
| 100+ | €6.560 |
| 250+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871U-V/RM118
Order Code2851698
Product RangeRN4870/71
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.9V
Bluetooth Class-
Supply Voltage Max3.6V
Data Rate10Kbps
Receive Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeRN4870/71
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully qualified Bluetooth smart module with external antenna
- On-board Bluetooth low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -20⁰C to +70⁰C
- Supports UART
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Bluetooth Class
-
Data Rate
10Kbps
Operating Temperature Min
-20°C
Product Range
RN4870/71
Supply Voltage Min
1.9V
Supply Voltage Max
3.6V
Receive Sensitivity
-90dBm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257