Product Information
Product Overview
RN52-I/RM is a Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna. The module provides a fully integrated solution for delivering high quality stereo audio in a small form factor. It combines a Class 2 Bluetooth radio with an embedded DSP processor, controlled and configured by simple ASCII commands and GPIO. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port.
- Software configurable through commands over UART console interface
- Supports iAP profile discovery for iPhone and iPod Bluetooth accessories
- Available as an A2DP audio source or sink
- Dual channel, differential audio input and output for highest quality audio
- External audio codecs supported via I2S and S/PDIF interface
- Castellated SMT pads for easy and reliable PCB mounting
- FCC, IC, CE certifications
- Bluetooth SIG certified
Applications
Wireless, Audio, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 3.0
I2S, SPI, UART
1.8V to 3.6V
-
Class 2
-85 dBm
-40°C to +85°C
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate