Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3300+ | €1.010 |
Product Information
Product Overview
The SR086SG-G is an adjustable off-line inductorless Switching Regulator for lighting controls and household appliances. The inductorless switching regulator designed to operate directly from a rectified AC line. The operating principle is to turn on a pass transistor when the rectified AC is below the output voltage and to turn it off when the output voltage reaches a specific level. A linear regulator supplied by VOUT provides an additional fixed 3.3V output. Efficiencies of around 55% may be realized for loads up to 1.0W in 120VAC applications, with around 50% efficiencies for loads up to 800mW in 230VAC applications. A logic-level enable input allows the SR086 to be disabled - useful when it is employed as a keep-alive power supply.
- Efficient operation without magnetic
- No high voltage capacitors
- Adjustable main output voltage (9.0 to 50V)
- Additional 3.3V internal regulator
- Up to 100mA combined output current
- Built-in soft-start
- Less than 200mW standby power
Applications
Consumer Electronics, Lighting, Automation & Process Control
Warnings
Galvanic isolation is not provided. Dangerous voltages are present when connected to the AC line.
Technical Specifications
80VAC
NSOIC
1W
Isolated
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
285VAC
8Pins
-
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate