Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
25+ | €1.960 |
100+ | €1.870 |
2100+ | €1.830 |
Product Information
Product Overview
SST25VF016B-50-4I-S2AF-T is a 25 series serial flash memory that features a four-wire, SPI-compatible interface that allows for a low pin-count package that occupies less board space and ultimately lowers total system costs. It is enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. It is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. It significantly improves performance and reliability, while lowering power consumption. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.
- Single voltage read and write operations
- Serial interface architecture, SPI compatible: Mode 0 and Mode 3
- High speed clock frequency
- Endurance is 10,000 cycles min, data retention is 100 years min
- Auto address increment (AAI) programming
- Decrease total chip programming time over Byte-Program operations
- Software polling the BUSY bit in status register, busy status readout on SO pin in AAI mode
- Suspends a serial sequence to the memory without deselecting the device
- Enables/Disables the Lock-Down function of the status register
- 8 lead SOIC package, industrial temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
2M x 8bit
SOIC
50MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
16Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate