900 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.884 |
| 25+ | €0.841 |
| 100+ | €0.806 |
| 250+ | €0.790 |
Product Information
Product Overview
The SST25VF020B-80-4I-SAE is a Serial Peripheral Interface (SPI) Flash Memory with SST proprietary, high-performance CMOS SuperFlash technology. The SST25VF020B devices are enhanced with improved operating frequency and even lower power consumption. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST25VF020B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7 to 3.6V for SST25VF020B. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.
- Single voltage read and write operation
- Serial interface architecture - SPI compatible of mode 0 and mode 3
- Superior reliability - 100000 cycles endurance and greater than 100-year data retention
- Low power consumption - 10mA (typical) active read current and 5μA (typical) standby current
- Flexible erase capability
- Fast erase and byte-program
- Auto Address Increment (AAI) programming
- End-of-write detection
- Hold pin (HOLD#) - Suspends a serial sequence to the memory without deselecting the device
- Write protection (WP#) - Enables/disables the lock-down function of the status register
- Software write protection - Write protection through Block-Protection bits in status register
Applications
Industrial, Medical
Technical Specifications
Serial NOR
256K x 8bit
SOIC
80MHz
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
2Mbit
4 Wire, Serial, SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SST25VF020B-80-4I-SAE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate