Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
25+ | €2.030 |
100+ | €1.920 |
250+ | €1.880 |
Product Information
Product Overview
SST26VF032B-104I/SM is a 32Mbit serial quad I/O (SQI) flash memory device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full command-set compatibility to traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104MHz, the SST26VF032B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device is high performance and reliability make it the ideal choice for network appliance, DSL and cable modems, wireless LAN, digital TV, smart meter, server and set top box.
- Serial interface architecture
- Single voltage read and write operations
- Superior reliability
- Low power consumption
- Fast erase time
- End-of-write detection
- Flexible erase capability
- Suspend program or erase operation to access another block/sector
- 15mA (typical at 104MHz) active read current
- 15µA (typical) standby current
Technical Specifications
Serial NOR
-
SOIJ
104MHz
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
32Mbit
SPI, SDI, SQI
8Pins
-
3.6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SST26VF032B-104I/SM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate