Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.940 |
Price for:Each
Minimum: 1
Multiple: 1
€107.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSW006021-1H
Order Code2420627
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported FamiliesPIC10, PIC12, PIC16, PIC18
Software EditionStandard
Licence TypeNode Locked
No. of User Licences1
Supported HostsLinux, Mac OS, Windows
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SW006021-1H is a MPLAB XC 8 Standard High Priority Access (HPA) (workstation license).
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Standard
No. of User Licences
1
Product Range
-
Supported Families
PIC10, PIC12, PIC16, PIC18
Licence Type
Node Locked
Supported Hosts
Linux, Mac OS, Windows
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85234990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2