Print Page
Image is for illustrative purposes only. Please refer to product description.
466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.720 |
25+ | €8.100 |
100+ | €7.830 |
250+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58017UMG
Order Code2510554
Technical Datasheet
Logic Family / Base NumberSY58017U
Logic TypeMultiplexer, Differential
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMLF
Logic Case StyleMLF
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
SY58017U
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
MLF
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer, Differential
Line Configuration
2:1
Supply Voltage Max
3.6V
Logic Case Style
MLF
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability