Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.310 |
25+ | €43.580 |
100+ | €39.630 |
250+ | €38.840 |
Price for:Each
Minimum: 1
Multiple: 1
€52.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY87701ALHG
Order Code3796981
Technical Datasheet
Clock IC TypeClock & Data Recovery
Frequency1.3GHz
No. of Outputs1Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleTQFP-EP
No. of Pins32Pins
IC Output TypePECL
IC Input TypePECL, TTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock & Data Recovery
No. of Outputs
1Outputs
Supply Voltage Max
3.45V
No. of Pins
32Pins
IC Input Type
PECL, TTL
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency
1.3GHz
Supply Voltage Min
3.15V
Clock IC Case Style
TQFP-EP
IC Output Type
PECL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability