Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
25+ | €1.020 |
100+ | €0.939 |
250+ | €0.920 |
Product Information
Product Overview
The TC1044SEOA is a charge pump DC-to-DC Voltage Converter. It converts a +1.5 to +12V input to a corresponding -1.5 to -12V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open).
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- Easy to use
- RS-232 negative power supply
- Up to 10kV improved ESD protection
- No external diode required for high voltage operation
- Frequency boost raises FOSC to 45kHz
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SOIC
20mA
-12V
1.5V
Inverting
-40°C
-
No SVHC (25-Jun-2025)
8Pins
-
-1.5V
12V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate