Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1047AVNBTR
Order Code9762531
Product RangeTC1047; TC1047A
Technical Datasheet
7.750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.786 |
25+ | €0.656 |
100+ | €0.587 |
3000+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1047AVNBTR
Order Code9762531
Product RangeTC1047; TC1047A
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range± 2°C
Accuracy± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23B
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTC1047; TC1047A
Qualification-
MSL-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TC1047AVNBTR is a precision temperature to voltage converter in 3 pin SOT-23B package. The output voltage of this device is directly proportional to measured temperature. The output voltage range is typically 100mV at -40°C, 500mV at 0°C, 750mV at +25°C and 1.75V at +125°C. A 10mV/°C voltage slope output response allows for predictable temperature measurement over a wide temperature range.
- Supply voltage range from 2.5V to 5.5V
- Output voltage of 750mV at TA = 25°C
- High temperature converter accuracy of ±0.5°C at 25°C
- Linear temperature slope of 10mV/°C
- Very low supply current of 35μA
- Output source and sink current of 100μA
- Wide temperature measurement range from -40°C to 125°C
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOT-23B
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
TC1047; TC1047A
MSL
-
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analogue
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
Alternatives for TC1047AVNBTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability