Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
25+ | €1.130 |
100+ | €1.030 |
250+ | €1.010 |
Product Information
Product Overview
The TC4427ACOA is a Buffer/Driver IC, it will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET drivers, the TC4427ACOA can easily switch 1000pF gate capacitances in under 30ns and provide low enough impedances in both the ON and OFF states to ensure the MOSFET's intended state will not be affected, even by large transients.
- 1000pF in 25ns High Capacitive Load Drive Capability
- <lt/>30ns Typical Short Delay Times
- Matched Rise, Fall and Delay Times
- With Logic "1" Input 1mA and With Logic "0" Input 100µA Low Supply Current
- 7Ω Typical Low Output Impedance
- Withstand <gt/>0.5A Reverse Current Latch-up Protected
- Input will Withstand Negative Input up to 5V
- 4kV ESD Protected
Applications
Power Management, Automotive
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
1.5A
4.5V
0°C
30ns
-
-
-
MOSFET
SOIC
Non-Inverting
1.5A
18V
70°C
30ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC4427ACOA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate