Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
25+ | €1.320 |
100+ | €1.180 |
250+ | €1.160 |
Product Information
Product Overview
The TC4427AEOA is a 1.5A dual non-inverting high-speed Power MOSFET Driver for pulse transformer drive. The TC4427A device has matched leading and falling edge propagation delay times. The device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2kV. The TC4427A MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients.
- Matched rise, fall and delay times
- 7Ω Low output impedance (typical)
- Input withstands negative inputs up to 5V
- 2kV Electrostatic Discharge (ESD) protected
Applications
Power Management, Signal Processing, Automotive
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
1.5A
4.5V
-40°C
30ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1.5A
18V
85°C
30ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC4427AEOA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate