Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC500ACOE713
Order Code3929936
Product RangeSingle 17-Bit Precision ADCs
Technical Datasheet
850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
25+ | €4.270 |
100+ | €4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC500ACOE713
Order Code3929936
Product RangeSingle 17-Bit Precision ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Input Channel TypeBipolar, Differential
Data InterfaceSerial
Supply Voltage Type-
Supply Voltage Min-
Supply Voltage Max5V
ADC / DAC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 17-Bit Precision ADCs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Bipolar, Differential
Supply Voltage Type
-
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
Serial
Supply Voltage Min
-
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
Single 17-Bit Precision ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability