Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
25+ | €3.330 |
100+ | €3.020 |
250+ | €2.920 |
Product Information
Product Overview
TC500CPE is a 16bit precision analogue processor front ends with dual slope ADC that implements dual slope A/D converters having a maximum resolution of 17 bits plus sign. As a minimum, each device contains the integrator, zero crossing comparator, and processor interface logic. It is the base (16-bit max) device and requires both positive and negative power supplies. Each device has the same processor control interface consisting of 3 wires: control inputs (A and B) and zero crossing comparator output (CMPTR). The processor manipulates A, B to sequence the TC5XX through four phases of conversion: auto-zero, integrate, deintegrate, and integrator zero. The application includes a precision analogue signal processor, precision sensor interface, and high-accuracy DC measurements.
- Precision (up to 17bits) A/D Converter “Front End”
- 3-pin control interface to microprocessor
- Flexible user can trade-off conversion speed for resolution
- Automatic input voltage polarity detection
- Directly accepts bipolar and differential input signals
- Resolution is 60μV min (TA = +25°C, VSS = ±5V, CAZ = CREF = 0.47μF)
- Oscillator frequency is 100KHz typ (TA = +25°C, VSS = ±5V, CAZ = CREF = 0.47μF)
- Supply current is 1mA typ (VS = ±5V, A = B = 1, TA = +25°C)
- Power dissipation is 10mW typ (VDD = 5V, VSS = -5V, TA = +25°C)
- 16 pin DIP package, commercial operating temperature range from 0°C to +70°C
Technical Specifications
17bit
Differential
Dual (+/-)
7.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
10SPS
3 Wire, Serial
-4.5V
DIP
0°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate