Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
25+ | €1.270 |
100+ | €1.220 |
250+ | €1.200 |
Product Information
Product Overview
The TC648BEOA is a PWM Fan Speed Controller with auto-shutdown, fan restart and FanSense™ technology for fault detection. It is switch-mode fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. The auto-shutdown threshold/temperature is set by a simple resistor divider on the VAS input. An integrated Start-Up Timer ensures reliable fan motor start-up at turn-ON, coming out of shutdown mode, auto-shutdown mode or following a transient fault. A logic low applied to VIN causes fan shutdown. In normal fan operation, a pulse train is present at SENSE. A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes this device to turn the VOUT output on full. If the fan fault persists, the FAULT output goes low.
- Temperature proportional fan speed for acoustic noise reduction and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Automatic shutdown mode for green systems
- Supports NTC/PTC thermistors
- Fan auto-restart
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fan Motor Controller
1Outputs
4.4V
8Pins
5.5V
85°C
-
No SVHC (25-Jun-2025)
SOIC
Brushless DC
5mA
SOIC
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate