Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
25+ | €6.620 |
Product Information
Product Overview
The TC7107CPL is a 3-1/2-digit direct display drive Analog-to-digital Converter (ADC) allows existing TC7107 based systems to be upgraded. Each device has a precision reference with a 20ppm/°C maximum temperature coefficient. This represents a 4 to 7 times improvement over similar 3-1/2-digit converters. Existing TC7107 based systems may be upgraded without changing external passive component values. It drives common anode light emitting diode displays directly with 8mA per segment. A high resolution indicating meter requires only a display, four resistors and four capacitors. It reduces linearity error to less than 1 count. Rollover error - the difference in readings for equal magnitude, but opposite polarity input signals, is below ±1 count. High-impedance differential inputs offer 1pA leakage current and a 10¹²Ω input impedance. The differential reference input allows ratiometric measurements for ohms or bridge transducer measurements.
- Drives LED display directly
- Zero reading with zero input
- Low noise for stable display
- Auto-zero cycle eliminates need for zero adjustment
- True polarity indication
- Differential reference inputs simplify ratiometric measurements
Applications
Sensing & Instrumentation, Metering, Consumer Electronics, Portable Devices
Technical Specifications
3.5 Digits
Differential
Single
5V
40Pins
70°C
-
No SVHC (25-Jun-2025)
-
Parallel
-
DIP
0°C
LCD/LED Display ADCs
-
Technical Docs (1)
Alternatives for TC7107CPL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate