Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
25+ | €1.010 |
100+ | €0.966 |
250+ | €0.921 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660SCPA
Order Code3380447
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max12V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-12V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
12V
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TC7660SCPA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025
Product traceability