Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.270 |
| 25+ | €1.890 |
| 100+ | €1.700 |
| 250+ | €1.670 |
Product Information
Product Overview
The TC7662BCOA is a charge pump DC-to-DC Voltage Converter for data acquisition systems. It converts a +1.5 to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B contains all the necessary circuitry to complete a negative voltage converter, with the exception of two external capacitors which may be inexpensive 1μF polarized electrolytic types.
- 96% High power efficiency
- Easy to use - Requires only 2 external non-critical passive components
- Improved direct replacement for industry standard ICL7660 and other second source devices
Applications
Commercial, Test & Measurement, Power Management
Technical Specifications
SOIC
20mA
-15V
1.5V
Doubler, Inverting
0°C
-
No SVHC (25-Jun-2025)
8Pins
-
-1.5V
15V
Surface Mount
70°C
-
Alternatives for TC7662BCOA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate