Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
25+ | €2.240 |
100+ | €2.140 |
250+ | €2.030 |
Product Information
Product Overview
The TC7662BCPA is a charge-pump DC-to-DC Voltage Converter converts a 1.5 to 15V input to a corresponding -1.5 to -15V output using only two capacitors, eliminating inductors and their associated size and EMI. It is a pin-compatible upgrade to the Industry standard TC7660 charge-pump voltage converter. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz is also possible by connecting an external capacitor from OSC to ground.
- Boost pin for higher switching frequency
- Easy to use - Requires only 2 external non-critical passive components
- 96% High power efficiency
- Improved direct replacement for industry standard ICL7660 and other second source devices
Applications
Signal Processing, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DIP
20mA
-15V
1.5V
Doubler, Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
15V
Through Hole
70°C
-
Technical Docs (3)
Alternatives for TC7662BCPA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate