Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
25+ | €0.964 |
100+ | €0.859 |
250+ | €0.842 |
Product Information
Product Overview
The TC77-3.3MOA is a serially accessible digital Thermal Sensor with SPI Interface. The temperature sensor particularly suited for small form factor applications. Temperature data is converted from the internal thermal sensing element and made available anytime as a 13-bit two's compliment digital word. Communication with the TC77 is accomplished via a SPI and MICROWIRE compatible interface. Configuration register can be used to activate the low power shutdown mode.
- Solid state temperature sensing
- ±3°C (maximum) Accuracy from -55 to +125°C
- Outputs temperature as a 13-bit Digital word
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Industrial, Communications & Networking, Consumer Electronics, Thermal Management
Technical Specifications
Digital
± 1°C
-55°C
+125°C
SOIC
8Pins
5.5V
13 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
125°C
NSOIC
2.7V
1Channels
Microwire, SPI
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate