Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.470 |
25+ | €9.540 |
100+ | €9.110 |
250+ | €8.680 |
Price for:Each
Minimum: 1
Multiple: 1
€11.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC9400COD
Order Code1627183
Technical Datasheet
Frequency100kHz
Full Scale Range-
Linearity %0.05%
Supply Voltage Range± 4V to ± 7.5V
Digital IC CaseSOIC
No. of Pins14Pins
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC9400COD is a Voltage-to-Frequency (V/F) Converter utilizing low power CMOS technology. The converter accept a variable analog input signal and generate an output pulse train whose frequency is linearly proportional to the input voltage. The device can also be used as highly-accurate frequency-to-voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly-proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors and reference voltage.
- 27mW Typical low power dissipation
- ±25ppm/°C Typical gain temperature stability
- Programmable scale factor
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
Frequency
100kHz
Linearity %
0.05%
Digital IC Case
SOIC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Full Scale Range
-
Supply Voltage Range
± 4V to ± 7.5V
No. of Pins
14Pins
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability