Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.550 |
| 25+ | €9.670 |
| 100+ | €8.790 |
| 250+ | €8.010 |
Product Information
Product Overview
TC9400CPD is a voltage-to-frequency converter utilizing low-power CMOS technology. The converter accept a variable analogue input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. It can also be used as highly accurate Frequency-to-Voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors, and reference voltage. Application includes microprocessor data acquisition, 13bit analogue-to-digital converters (ADC), analogue data transmission and recording, phase locked loops, frequency meters/tachometer, motor control, FM demodulation.
- Choice of linearity is 0.05% (voltage-to-frequency, frequency to voltage converter)
- Low power dissipation is 27mW (typ.), programmable scale factor
- Gain temperature drift is ±25ppm/°C typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Gain variance is ±10% of nominal typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Zero offset is ±10mV typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Response time is 2Cycle typ (settling time to 0.1% full scale, 0 to +70°C)
- VDD Supply range from ±4 to 4V (operating range of negative and positive supply, 0 to +70°C)
- Pulse frequency output width is 3µs typ (VDD = +5V, VSS = -5V, VGND = 0V, 0°C to +70°C)
- IDD quiescent supply current is 1.5mA typ (VDD = +5V, VSS = -5V, VGND = 0V, °C to +70°C)
- 14 pin DIP package, commercial operating temperature range from 0 to 70°C
Technical Specifications
100kHz
0.05%
DIP
-
No SVHC (25-Jun-2025)
10Hz to 100kHz
± 4V to ± 7.5V
14Pins
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate