Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.080 |
Product Information
Product Overview
The TSSOP20EV is a 20 pin TSSOP and SSOP evaluation board allows the system designer to quickly evaluate the operation of devices in any of the TSSOP-20/16/14/8 and SSOP 20 pin packages. The board has a 6 pin header (PICkit Serial, ICSP, etc.) that can be easily jumpered to the device’s desired pins to communicate with the device (using PICkit Serial) or in the case of PIC microcontrollers or EEPROM, programmed (using ICSP). The board also has footprints for a crystal circuit (for PIC microcontrollers). This board is generic so that any device, of the appropriate footprint, may be installed. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. This allows the board to evaluate a minimum configuration for the device. Also, this allows the device to be easily jumpered into an existing system.
- Connection terminals may be either through hole or surface mount
- Two package type footprints supported - TSSOP and SSOP
- Footprints for optional passive components on each pin
- PICkit Serial Analyzer / PICkit 2 programming (ICSP) header
- Silk screen area to write specifics of implemented circuit
Applications
Power Management
Contents
Five 20 pin TSSOP and SSOP evaluation boards, Important information sheet.
Technical Specifications
Microchip
-
PIC
5x Printed Circuit Boards
No SVHC (25-Jun-2025)
8bit
PIC
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate