Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
25+ | €1.710 |
100+ | €1.570 |
490+ | €1.440 |
Product Information
Product Overview
The USB3340-EZK is an Enhanced Single Supply Hi-Speed USB ULPI Transceiver provides a physical layer (PHY) solution well-suited for portable electronic devices. Both commercial and industrial temperature applications are supported. Each model in the USB334x family may use a 60MHz reference clock. Several advanced features make the USB334x the transceiver of choice by reducing both eBOM part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal over-voltage protection circuit (OVP) protects the USB334x from voltages up to 30V on the VBUS pin. By using a reference clock from the Link, the USB334x removes the cost of a dedicated crystal reference from the design. It includes integrated 3.3 and 1.8V regulators, making it possible to operate the device from a single power supply.
- USB-IF battery charging 1.2 specification compliant
- Link power management (LPM) specification compliant
- Integrated ESD protection circuits
- Over-voltage protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V
- Integrated USB switch
- Wrapper-less" design for optimal timing performance and design ease
- Includes full support for the optional On-The-Go (OTG) protocol
- Supports the OTG host negotiation protocol (HNP) and session request protocol (SRP)
- UART mode for non-USB serial data transfers
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
Applications
Automation & Process Control, Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB PHY Transceiver
3V
QFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
32Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate