Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWBZ351UE-I
Order Code4628801
Product RangeWBZ35x Series
Technical Datasheet
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
25+ | €4.640 |
100+ | €4.490 |
490+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ351UE-I
Order Code4628801
Product RangeWBZ35x Series
Technical Datasheet
RF Modulation-
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-108dBm
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Module InterfaceADC, DAC, CVD, GPIO, I2C, LIN, PWM, QSPI, RS485, SPI, SWD, UART, USART
Supply Current49mA
Product RangeWBZ35x Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
WBZ351UE-I is a Bluetooth LE/ZIGBEE wireless module with U.FL connector built around PIC32CX5109BZ31048 SoC general purpose, low-cost, 32-bit microcontroller (MCU).
- FCC, ISED, CE, UKCA, MIC, KCC, NCC, SRRC regulatory certification
- Integrated 16MHz POSC clock management
- 7bit general purpose DAC
- Up to 27 GPIO pins
- 39 pin LGA SMD package with shield CAN, Size is 15.5mm x 20.7mm x 2.8mm
- Up to eight analogue channels 12bit ADC
- Up to eight channels CVD touch support using shared ADC
- 1.9-3.6V for variants without Trust&GO
- Temperature range from -40 to +85°C
Technical Specifications
RF Modulation
-
Frequency Max
2.5GHz
Supply Voltage Min
1.9V
Module Interface
ADC, DAC, CVD, GPIO, I2C, LIN, PWM, QSPI, RS485, SPI, SWD, UART, USART
Product Range
WBZ35x Series
Data Rate Max
2Mbps
Sensitivity dBm
-108dBm
Supply Voltage Max
3.6V
Supply Current
49mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability