Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451HPE-I
Order Code4628804
Product RangeWBZ45 Series
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.690 |
25+ | €6.670 |
100+ | €6.640 |
490+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451HPE-I
Order Code4628804
Product RangeWBZ45 Series
Technical Datasheet
RF ModulationMSK, O-QPSK
Data Rate Max2Mbps
Frequency Max2.48GHz
Sensitivity dBm-104dBm
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Module InterfaceADC, GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, QSPI, RS485, SPI, UART, USART
Supply Current96.7mA
Product RangeWBZ45 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
WBZ451HPE-I is a long range BLE/ZIGBEE wireless module with PCB antenna containing the PIC32CX1012BZ25048 SoC wireless MCU.
- Bluetooth® 5.2 compliant and Zigbee 3.0 Radio, IEEE 802.15.4 and Thread
- Module certified to FCC, ISED, CE, UKCA, MIC, KCC, NCC and SRRC radio regulations
- Integrated 16MHz POSC clock management
- All features of SoC are accessible
- SMD package with Shield CAN and size is 15.5mm x 26.8mm x 2.8mm
- Operating conditions: 1.9V to 3.6V, -40°C to +85°C, 64MHz
- Support a rich set of standard MCU peripherals, such as: ADC, SPI, I2C, QSPI, USART, SWD
- Up to 22 PWM O/P with single/dual slope, variable duty cycle, synchronous pattern and other features
Technical Specifications
RF Modulation
MSK, O-QPSK
Frequency Max
2.48GHz
Supply Voltage Min
1.9V
Module Interface
ADC, GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, QSPI, RS485, SPI, UART, USART
Product Range
WBZ45 Series
Data Rate Max
2Mbps
Sensitivity dBm
-104dBm
Supply Voltage Max
3.6V
Supply Current
96.7mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability