Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoXC32-EXPLORE16
Order Code2400349
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €568.12 |
Price for:Each
Minimum: 1
Multiple: 1
€568.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoXC32-EXPLORE16
Order Code2400349
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported FamiliesdsPIC, PIC24, PIC32
Software EditionBasic
Licence Type-
No. of User Licences1
Supported HostsLinux, Mac OS, Windows
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Basic
No. of User Licences
1
Product Range
-
Supported Families
dsPIC, PIC24, PIC32
Licence Type
-
Supported Hosts
Linux, Mac OS, Windows
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35