Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.030 |
| 5+ | €22.180 |
| 10+ | €21.320 |
| 25+ | €20.640 |
| 50+ | €20.130 |
Product Information
Product Overview
MT40A512M16TB-062E:R is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 512 Meg x 16 configuration, tCK = 0.625ns, CL = 21 (cycle time)
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/Address latency
- Multipurpose register READ and WRITE capability, write lev
- Self refresh mode, low-power auto self refresh, temperature controlled refresh
- Fine granularity refresh, self refresh abort, maximum power
- Output driver calibration, data bus inversion (DBI) for data
- Command/Address (CA) parity, data bus write cyclic redundancy check
- Per-DRAM addressability, connectivity test, JEDEC JESD-79-4 comp
- Industrial temperature range from -40°C to 95°C, 96-ball FBGA package
Technical Specifications
DDR4
512M x 16bit
FBGA
1.2V
0°C
-
No SVHC (17-Dec-2015)
8Gbit
1.6GHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate