Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.230 |
5+ | €56.610 |
10+ | €53.820 |
25+ | €50.870 |
Price for:Each
Minimum: 1
Multiple: 1
€59.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A8G4NEA-062E:F
Order Code3880970
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
Memory Configuration8G x 4bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
8G x 4bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
Clock Frequency Max
1.6GHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability