Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.680 |
| 10+ | €11.730 |
| 25+ | €11.340 |
| 50+ | €10.160 |
| 100+ | €9.740 |
| 250+ | €8.450 |
Product Information
Product Overview
MT42L64M32D2HE-18 AUT:D is a LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
- Operating voltage range is 1.2V
- 63Meg x 32 configuration, automotive certified
- Packaging style is 134-ball FBGA, 10mm x 11.5mm
- Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 2die addressing
- Operating temperature range is –40°C to +125°C, fourth generation
- Clock rate is 533MHz, data rate is 1066Mb/s/pin
- Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
- Partial-array self refresh (PASR), deep power-down mode (DPD)
- Selectable output drive strength (DS), clock stop capability
Technical Specifications
Mobile LPDDR2
64M x 32bit
VFBGA
1.2V
-40°C
-
2Gbit
533MHz
134Pins
Surface Mount
125°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate