Print Page
Image is for illustrative purposes only. Please refer to product description.
439 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.290 |
10+ | €20.740 |
25+ | €20.060 |
50+ | €18.040 |
100+ | €17.520 |
Price for:Each
Minimum: 1
Multiple: 1
€22.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F768M32D2DS-023 WT:B
Order Code4163500
DRAM TypeMobile LPDDR5
Memory Density24Gbit
Memory Configuration768M x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Mobile LPDDR5/LPDDR5X SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1) architecture
- Background ZQ calibration/command-based ZQ calibration, link protection (link ECC) support
- I/O type: Low-swing single-ended, VSS terminated, VOH-compensated output drive, DVFSQ support
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK, and single-ended RDQS
- Operating voltage is 1.05V VDD2H / 0.5V VDDQ
- 768 Meg x 32 configuration, 2 die
- 315-ball TFBGA package
- 3GB (24Gb) total density, 8533Mb/s data rate per pin
- Operating temperature rating range from -25°C ≤ Tc ≤ +85°C
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
768M x 32bit
IC Case / Package
FBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
24Gbit
Clock Frequency Max
4.266GHz
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005411