Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA72ASS16G72LZ-3G2F1
Order Code3861324
Technical Datasheet
Memory Density128GB
Memory Speed3.2GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM LRDIMM
Memory ApplicationServer LRDIMM
Memory Configuration16G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA72ASS16G72LZ-3G2F1 is a DDR4 SDRAM LRDIMM.
- 288-pin, command/address/control-registered, data-buffered, load-reduced dual in-line memory module
- Fast data transfer rates: PC4-3200, PC4-2933
- Quad-rank, using 32Gb TwinDie DDR4
- Each die with 16 internal banks; 4 groups of 4 banks each
- 128GB module density, 16 Gig x 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 22-22-22 clock cycles (CL-nRCD-nRP)
- Commercial operating temperature range from 0°C ≤ TOPER ≤ 95°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
128GB
Module Memory
PC4-3200
Memory Application
Server LRDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
3.2GHz
Module Form Factor
288-Pin DDR4 SDRAM LRDIMM
Memory Configuration
16G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability