Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €300.080 |
5+ | €262.570 |
Price for:Each
Minimum: 1
Multiple: 1
€300.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF2G72PZ-3G2F1
Order Code4050920
Technical Datasheet
Memory Density16GB
Memory Speed-
Module MemoryPC4-3200
Module Form FactorDDR4 SDRAM
Memory ApplicationServer RDIMM
Memory Configuration2G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTA9ASF2G72PZ-3G2F1 is a DDR4 SDRAM RDIMM.
- Fast data transfer rate: PC4-2933, PC4-3200
- Supports ECC error detection and correction
- Data bus inversion (DBI) for data bus
- Single-rank, 16 internal banks; 4 groups of 4 banks each
- 16GB density
- 2 Gig x 72 configuration
- 25.6GB/s module bandwidth
- 0.625ns at CL = 22 (DDR4-3200) frequency/CAS latency
- 288-pin, registered dual in-line memory module (RDIMM)
- 0°C ≤ TOPER ≤ 95°C commercial operating temperature
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
-
Module Form Factor
DDR4 SDRAM
Memory Configuration
2G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001