Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
10+ | €15.500 |
25+ | €15.010 |
50+ | €14.650 |
100+ | €14.280 |
Product Information
Product Overview
MTFC32GAZAQHD-IT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, and delivers high performance across a wide range of operating temperatures, and resist shock and vibration disruption.
- 32GB density, 256Gb NAND component, reliable write, discard and sanitize, power-off notification
- MultiMediaCard (MMC) controller and NAND flash, advanced 12-signal interface
- JEDEC/MMC standard version 5.1-compliant (JEDEC standard No. JESD84-B51)
- e.MMC I/F boot frequency range from 0 to 52MHz
- e.MMC I/F clock frequency range from 0 to 200MHz
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Sleep mode, replay-protected memory block (RPMB), hardware reset signal
- Multiple partitions with enhanced attribute, permanent and power-on write protection
- Data strobe pin, field firmware update (FFU), device health report, sleep notification
- 153-ball VFBGA package, operating temperature range from -40°C to +95°C
Technical Specifications
eMMC NAND
32G x 8bit
VFBGA
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (17-Dec-2015)
256GB
Parallel
153Pins
-
3.6V
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate