Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK1T9TGB-1BC1ZABYY
Order Code4172398
Product Range5400 MAX Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €324.600 |
Price for:Each
Minimum: 1
Multiple: 1
€324.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK1T9TGB-1BC1ZABYY
Order Code4172398
Product Range5400 MAX Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7mm
InterfacesSATA 6 Gb/s
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)94k
Random Write up to (IOPS)63k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
94k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
2.5 Inch, 7mm
Memory Capacity
1.92TB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
63k
Operating Temperature Min
0°C
Product Range
5400 MAX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452