Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €185.940 |
Product Information
Product Overview
MTFDHBK512TDP-1AT12AIYY is a SSD for automotive and industrial markets. This industrial-grade device is a must-has for the global defence industry. Working with DRS Technologies, a leading supplier of integrated products, services and support for military forces, Micron’s M500IT SSD became the product of choice for one of their largest customers: the U.S. Army. DRS develops, manufactures and supports a broad range of systems for mission-critical military sustainment requirements, ruggedizing cost-effective, commercial technologies for combat. DRS was challenged with consumer-grade products not designed for the rugged and unforgiving environment of modern warfighters. This M500IT SSD to meet the needs of the automotive and embedded industries. The automotive industry’s rigorous requirements match well with those of the defence industry.
- Thrive in extreme conditions using solid state storage
- Help protect user data as it passes through the SSD (2100AI/AT)
- Protect data at rest, helping to ensure data integrity in unexpected power-loss events
- Deliver significantly faster boot, file, application load times compared to traditional hard drives
- Consume considerably less power than typical hard drives
- Quality, roadmap stability, high reliability, ruggedized
- 512GB density, M.2 2230 form factor, up to 2000/1550MB/s sequential read/write performance
- 240TB endurance, 256-bit AES, Opal 2.0 encryption, 3 million hours mean time to failure
- 1E-16 uncorrectable bit error rate (UBER), 20G at 7 to 2000Hz vibration value
- Operating temperature range from -40°C to 95°C
Technical Specifications
Internal
PCIe, NVMe
TLC NAND
2000MB/s
200k
-
95°C
No SVHC (17-Dec-2015)
M.2 2230
512GB
AES 256-bit
1550MB/s
130k
-40°C
2100AI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate