Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGR-1BK1DFCYY
Order Code4242602
Product Range6500 ION Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,223.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,223.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGR-1BK1DFCYY
Order Code4242602
Product Range6500 ION Series
Technical Datasheet
Drive TypeInternal
Form FactorU.3 2.5Inch, 15mm
InterfacesPCle Gen4 x4, NVMe
Memory Capacity30.72TB
Flash Memory TypeTLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed5000MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range6500 ION Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKCC30T7TGR-1BK1DFCYY is a 6500 ION SSD.
- Micron®3D TLC NAND flash
- PCI Express Gen4: U.3 single port (x4) backward compatible with U.2, EDSFF E1.L single port (x4)
- NVM express: namespaces supported: 128, weighted round robin with urgent arbitration supported
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Field-upgradeable firmware with support for activate without reset
- U.3 (2.5inch, 15mm, SFF-8639) drive form factor
- 30,720GB drive capacity
- 512byte sector size
- OCP 2.0 + TCG opal extended firmware feature
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
U.3 2.5Inch, 15mm
Memory Capacity
30.72TB
Encryption Type
Non-Encrypted
Sequential Write Speed
5000MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
6500 ION Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156036
Product traceability